SN74LVC2G17DSF2 vs 74LVC2G07GV-Q100H feature comparison

SN74LVC2G17DSF2 Texas Instruments

Buy Now Datasheet

74LVC2G07GV-Q100H NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SON TSOP
Package Description GREEN, PLASTIC, MO-287X2AAF, SON-6 TSSOP,
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code S-PDSO-N6 R-PDSO-G6
JESD-609 Code e4
Length 1 mm 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC6,.04,14
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.4 ns
Propagation Delay (tpd) 9.3 ns 8.4 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 0.4 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm 1.5 mm
Base Number Matches 1 2
Manufacturer Package Code SOT457
Output Characteristics OPEN-DRAIN
Screening Level AEC-Q100

Compare SN74LVC2G17DSF2 with alternatives