SN74LVC2G17DBVTE4
vs
74LVC2G34GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOT-23
TSSOP
Package Description
LSSOP, TSOP6,.11,37
PLASTIC, SC-88, SOT-363, 6 PIN
Pin Count
6
6
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
2.9 mm
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP6,.11,37
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
9.3 ns
10.8 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
NO
Seated Height-Max
1.45 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
1.25 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT363
ECCN Code
EAR99
Compare SN74LVC2G17DBVTE4 with alternatives
Compare 74LVC2G34GW,125 with alternatives
74LVC2G34GW,125 vs NC7WZ16P6
74LVC2G34GW,125 vs 74LVC2G34GW
74LVC2G34GW,125 vs NC7WZ16P6X
74LVC2G34GW,125 vs 74LVC2G07FW5-7
74LVC2G34GW,125 vs SN74LVC2G07DBVRG4
74LVC2G34GW,125 vs 74LVC2G17GV,125
74LVC2G34GW,125 vs SN74LVC2G17DRYR
74LVC2G34GW,125 vs NC7WZ17P6X
74LVC2G34GW,125 vs 74LVC2G34GW-Q100