SN74LVC2G04YZAR
vs
SN74LVC2G04MYEAREP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DSBGA
BGA
Package Description
GREEN, MO-211EA, DSBGA-6
VFBGA, BGA5,2X3,20
Pin Count
6
6
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-XBGA-B6
R-XBGA-B6
JESD-609 Code
e1
Length
1.4 mm
1.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA6,2X3,20
BGA5,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Propagation Delay (tpd)
8 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
0.9 mm
0.9 mm
Base Number Matches
1
1
Compare SN74LVC2G04YZAR with alternatives
Compare SN74LVC2G04MYEAREP with alternatives