SN74LVC257AQPWRQ1
vs
74LCX157M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
TSSOP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, TSSOP-16
SO-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
9.9 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.024 A
0.024 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
4.6 ns
6.9 ns
Propagation Delay (tpd)
5.4 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
3.9 mm
Base Number Matches
1
2
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
3
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SN74LVC257AQPWRQ1 with alternatives
Compare 74LCX157M with alternatives