SN74LVC240ANSRE4
vs
HD74LVC240AFP-E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.3
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e6
Length
12.6 mm
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.2 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.5 mm
Base Number Matches
1
1
Compare SN74LVC240ANSRE4 with alternatives
Compare HD74LVC240AFP-E with alternatives