SN74LVC1G86QDCKTQ1
vs
SN74AHC1G32DRLR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SC-70, 5 PIN
GREEN, PLASTIC, SOT-553, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Family
LVC/LCX/Z
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-F5
JESD-609 Code
e3
e4
Length
2 mm
1.6 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.032 A
0.008 A
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.015 mA
0.01 mA
Prop. Delay@Nom-Sup
6 ns
8.5 ns
Propagation Delay (tpd)
12 ns
13 ns
Schmitt Trigger
NO
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.2 mm
Base Number Matches
1
1
Part Package Code
SOT
Pin Count
5
Date Of Intro
1996-05-01
Package Equivalence Code
FL6,.047,20
Qualification Status
Not Qualified
Compare SN74LVC1G86QDCKTQ1 with alternatives
Compare SN74AHC1G32DRLR with alternatives