SN74LVC1G86QDCKRQ1
vs
TC7SH32FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Package Description
SC-70, 5 PIN
VSOF, FL6,.047,20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-03-26
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
R-PDSO-F5
JESD-609 Code
e3
e0
Length
2 mm
1.6 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.032 A
0.004 A
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.015 mA
Prop. Delay@Nom-Sup
6 ns
13 ns
Propagation Delay (tpd)
12 ns
13 ns
Schmitt Trigger
NO
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.2 mm
Base Number Matches
1
1
Part Package Code
SON
Pin Count
5
Package Equivalence Code
FL6,.047,20
Qualification Status
Not Qualified
Compare SN74LVC1G86QDCKRQ1 with alternatives
Compare TC7SH32FE with alternatives