SN74LVC1G86DCKRE4
vs
935268824165
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOT-353
Package Description
TSSOP, TSSOP5/6,.08
TSSOP,
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
XOR GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.015 mA
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
9.9 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Compare SN74LVC1G86DCKRE4 with alternatives
Compare 935268824165 with alternatives