SN74LVC1G66YEPR vs NC7SZ3157P6X feature comparison

SN74LVC1G66YEPR Rochester Electronics LLC

Buy Now Datasheet

NC7SZ3157P6X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BGA SOIC
Package Description DSBGA-5 TSSOP, TSSOP6,.08
Pin Count 5 6
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-XBGA-B5 R-PDSO-G6
JESD-609 Code e0 e0
Length 1.4 mm 2 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Off-state Isolation-Nom 42 dB
On-state Resistance-Max (Ron) 20 Ω 30 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 6.9 ns 8 ns
Switch-on Time-Max 6.5 ns 15 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 0.9 mm 1.25 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Output COMMON OUTPUT
Package Equivalence Code TSSOP6,.08
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare SN74LVC1G66YEPR with alternatives

Compare NC7SZ3157P6X with alternatives