SN74LVC1G66DBVTG4 vs M74VHC1GT66DFT1G feature comparison

SN74LVC1G66DBVTG4 Texas Instruments

Buy Now Datasheet

M74VHC1GT66DFT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOT-23 SC-88A (SC-70-5 / SOT-353)
Package Description LSSOP, TSOP5,.11,37 LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Analog IC - Other Type SPST SPST
Bandwidth-Nom 300 MHz
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1 1
Normal Position NC NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 42 dB 80 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 20 Ω 60 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.1 mm
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 2.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 6.9 ns 50 ns
Switch-on Time-Max 6.5 ns 50 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Package Code 419A-02
Factory Lead Time 4 Weeks

Compare SN74LVC1G66DBVTG4 with alternatives

Compare M74VHC1GT66DFT1G with alternatives