SN74LVC1G373DBVT
vs
TC7SZ125AFS,L3J(T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
VSOF,
Pin Count
6
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-F5
Length
2.9 mm
1 mm
Load Capacitance (CL)
15 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSOF
Package Equivalence Code
TSOP6,.11,37
FL6,.047,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Propagation Delay (tpd)
16.3 ns
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
0.35 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
0.8 mm
Base Number Matches
1
1
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74LVC1G373DBVT with alternatives
Compare TC7SZ125AFS,L3J(T with alternatives