SN74LVC1G19DBVR
vs
NC7SZ18L6X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
MICROPAK MLP
Package Description
GREEN, PLASTIC, SOT-23, 6 PIN
1 MM, MICROPAK-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G6
R-XDSO-N6
JESD-609 Code
e4
e4
Length
2.9 mm
1.45 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OTHER DECODER/DRIVER
OTHER DECODER/DRIVER
Max I(ol)
0.032 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LSSOP
VSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.2 ns
5.4 ns
Propagation Delay (tpd)
16.1 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
0.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
1 mm
Base Number Matches
3
1
Manufacturer Package Code
6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
Compare SN74LVC1G19DBVR with alternatives
Compare NC7SZ18L6X with alternatives