SN74LVC1G17DCKT vs 74LVC1G17GW-Q100/CU feature comparison

SN74LVC1G17DCKT Texas Instruments

Buy Now Datasheet

74LVC1G17GW-Q100/CU Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC
Package Description GREEN, PLASTIC, SC-70, 5 PIN
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
JESD-609 Code e4 e3
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Inputs 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm
Base Number Matches 1 1
Screening Level AEC-Q100

Compare SN74LVC1G17DCKT with alternatives

Compare 74LVC1G17GW-Q100/CU with alternatives