SN74LVC1G17DCKRE4 vs TC7SZ17F feature comparison

SN74LVC1G17DCKRE4 Texas Instruments

Buy Now Datasheet

TC7SZ17F Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code SOIC SSOP
Package Description TSSOP, TSSOP5/6,.08 LSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Toshiba
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4
Length 2 mm 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 11 ns 15.6 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.6 mm
Base Number Matches 1 17

Compare SN74LVC1G17DCKRE4 with alternatives

Compare TC7SZ17F with alternatives