SN74LVC1G17DBVRE4 vs 74LVC1G17GV feature comparison

SN74LVC1G17DBVRE4 Texas Instruments

Buy Now Datasheet

74LVC1G17GV Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e0
Length 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm
Base Number Matches 1 3

Compare SN74LVC1G17DBVRE4 with alternatives