SN74LVC1G126DCK vs TC7SZ126FU(TE85L) feature comparison

SN74LVC1G126DCK Texas Instruments

Buy Now Datasheet

TC7SZ126FU(TE85L) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code SOT SSOP
Package Description TSSOP, TSSOP5/6,.08 TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z HC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 8 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.8 V
Supply Voltage-Nom (Vsup) 1.8 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm 1.25 mm
Base Number Matches 5 2
Control Type ENABLE HIGH
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Packing Method TR
Prop. Delay@Nom-Sup 6 ns

Compare SN74LVC1G126DCK with alternatives

Compare TC7SZ126FU(TE85L) with alternatives