SN74LVC16541DGGR
vs
74LVC16374ADGG,118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
TSSOP, TSSOP48,.3,20
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
SOT362-1
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Max Frequency@Nom-Sup
100000000 Hz
Moisture Sensitivity Level
1
Propagation Delay (tpd)
7.5 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Trigger Type
POSITIVE EDGE
Compare SN74LVC16541DGGR with alternatives
Compare 74LVC16374ADGG,118 with alternatives
74LVC16374ADGG,118 vs 74LVCH16541ADL
74LVC16374ADGG,118 vs 74LCX16374ATTR
74LVC16374ADGG,118 vs HD74LVC16541T
74LVC16374ADGG,118 vs 74LVC16374ADGG,112
74LVC16374ADGG,118 vs 74LVCH16541ADL,118
74LVC16374ADGG,118 vs TC74LCX16374AFT
74LVC16374ADGG,118 vs IDT74LVCH16541APA
74LVC16374ADGG,118 vs IDT74LVC16541APA
74LVC16374ADGG,118 vs 74LVC16374ADGG