SN74LVC158APW vs 74LVC1G157GW feature comparison

SN74LVC158APW Texas Instruments

Buy Now Datasheet

74LVC1G157GW NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code TSSOP SOT-363
Package Description TSSOP, PLASTIC, SOT-363, SC-88, 6 PIN
Pin Count 16 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G6
Length 5 mm 2 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 1.25 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer NXP
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP6,.08
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13 ns
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74LVC158APW with alternatives

Compare 74LVC1G157GW with alternatives