SN74LVC157APWRE4 vs 74LCX257FT feature comparison

SN74LVC157APWRE4 Texas Instruments

Buy Now Datasheet

74LCX257FT Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code TSSOP
Package Description GREEN, PLASTIC, TSSOP-16 TSSOP,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-04-01
Samacsys Manufacturer Texas Instruments Toshiba
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 6.4 ns
Propagation Delay (tpd) 15.5 ns 20 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Output Characteristics 3-STATE

Compare SN74LVC157APWRE4 with alternatives

Compare 74LCX257FT with alternatives