SN74LVC157APWE4 vs SNJ54LVC157AW feature comparison

SN74LVC157APWE4 Texas Instruments

Buy Now Datasheet

SNJ54LVC157AW Texas Instruments

Buy Now Datasheet
Yes Yes
Yes No
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP DFP
GREEN, PLASTIC, TSSOP-16 DFP, FL16,.25
16 16
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
1993-04-01 1993-04-01
Texas Instruments Texas Instruments
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G16 R-GDFP-F16
e4 e0
5 mm 10.16 mm
50 pF 50 pF
MULTIPLEXER MULTIPLEXER
0.024 A 0.024 A
1
2 2
4 4
2 2
1 1
16 16
125 °C 125 °C
-40 °C -55 °C
TRUE TRUE
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
TSSOP DFP
TSSOP16,.25 FL16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
TUBE TUBE
260
0.04 mA 0.01 mA
6.4 ns 5.4 ns
15.5 ns 6.2 ns
Not Qualified Not Qualified
1.2 mm 2.03 mm
3.6 V 3.6 V
1.65 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
GULL WING FLAT
0.65 mm 1.27 mm
DUAL DUAL
30
4.4 mm 6.73 mm
1 1

Compare SN74LVC157APWE4 with alternatives

Compare SNJ54LVC157AW with alternatives