SN74LVC139APWTG4
vs
74HCT154PW,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP2
|
Package Description |
TSSOP, TSSOP16,.25
|
4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
|
Pin Count |
16
|
24
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
HCT
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
7.8 mm
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
4-LINE TO 16-LINE DECODER
|
Max I(ol) |
0.024 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP24,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.01 mA
|
|
Prop. Delay@Nom-Sup |
6.2 ns
|
53 ns
|
Propagation Delay (tpd) |
20.6 ns
|
53 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT355-1
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
2 ENABLE INPUTS
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare SN74LVC139APWTG4 with alternatives
Compare 74HCT154PW,112 with alternatives
-
74HCT154PW,112 vs 935182560118
-
74HCT154PW,112 vs 74HCT154PW
-
74HCT154PW,112 vs 74HCT154PW-T
-
74HCT154PW,112 vs 935182560112
-
74HCT154PW,112 vs 74HCT4514PW,112
-
74HCT154PW,112 vs 74HC4514D
-
74HCT154PW,112 vs 74HC154PW,112
-
74HCT154PW,112 vs 74HCT154DB,118
-
74HCT154PW,112 vs 74HCT4514D,652