SN74LVC139ANSRG4
vs
N82S50A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SIGNETICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
,
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
S
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e4
Length
10.2 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
1
Number of Terminals
16
14
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
20.6 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
5.25 V
Supply Voltage-Min (Vsup)
1.65 V
4.75 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Base Number Matches
1
1
Load Capacitance (CL)
15 pF
Compare SN74LVC139ANSRG4 with alternatives
Compare N82S50A with alternatives