SN74LVC139ADBRE4
vs
CD4514BCWMX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, SSOP-16
|
SOP, SOP24,.4
|
Pin Count |
16
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
4000/14000/40000
|
Input Conditioning |
STANDARD
|
LATCHED
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e0
|
Length |
6.2 mm
|
15.4 mm
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
4-LINE TO 16-LINE DECODER
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
0.01 mA
|
|
Prop. Delay@Nom-Sup |
6.2 ns
|
1100 ns
|
Propagation Delay (tpd) |
20.6 ns
|
1100 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
15 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ADDRESS LATCHES
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare SN74LVC139ADBRE4 with alternatives
Compare CD4514BCWMX with alternatives