SN74LVC138AGQNR
vs
AM25LS2536XM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
BGA
|
DIE
|
Package Description |
PLASTIC, VFBGA-20
|
DIE,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS
|
|
Family |
LVC/LCX/Z
|
LS
|
Input Conditioning |
STANDARD
|
REGISTERED
|
JESD-30 Code |
R-PBGA-B20
|
R-XUUC-N20
|
JESD-609 Code |
e0
|
|
Length |
4 mm
|
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
3-LINE TO 8-LINE DECODER
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
CONFIGURABLE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
DIE
|
Package Equivalence Code |
BGA20,4X5,25
|
DIE OR CHIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
UNCASED CHIP
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Prop. Delay@Nom-Sup |
6.7 ns
|
|
Propagation Delay (tpd) |
22 ns
|
42 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
BOTTOM
|
UPPER
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
Load Capacitance (CL) |
|
45 pF
|
Output Characteristics |
|
3-STATE
|
Power Supply Current-Max (ICC) |
|
56 mA
|
|
|
|
Compare SN74LVC138AGQNR with alternatives
Compare AM25LS2536XM with alternatives