SN74LVC112DBLE vs 74LVC109D,112 feature comparison

SN74LVC112DBLE Texas Instruments

Buy Now Datasheet

74LVC109D,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC SOP
Package Description SSOP, SSOP16,.3 PLASTIC, SO-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 6.2 mm 9.9 mm
Logic IC Type J-K FLIP-FLOP J-KBAR FLIP-FLOP
Max I(ol) 0.024 A 0.024 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT109-1
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 150000000 Hz
Moisture Sensitivity Level 1
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
fmax-Min 225 MHz

Compare SN74LVC112DBLE with alternatives

Compare 74LVC109D,112 with alternatives