SN74LVC112D
vs
SN74LVC112AD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.25
|
SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
9.9 mm
|
9.9 mm
|
Logic IC Type |
J-K FLIP-FLOP
|
J-K FLIP-FLOP
|
Max I(ol) |
0.024 A
|
0.024 A
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
150000000 Hz
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
0.01 mA
|
Prop. Delay@Nom-Sup |
|
4.8 ns
|
Propagation Delay (tpd) |
|
7.1 ns
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
fmax-Min |
|
150 MHz
|
|
|
|
Compare SN74LVC112D with alternatives
Compare SN74LVC112AD with alternatives