SN74LVC112ADBR vs SN74LVC112DB feature comparison

SN74LVC112ADBR Texas Instruments

Buy Now Datasheet

SN74LVC112DB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SSOP-16 SSOP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 7.1 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 150 MHz
Base Number Matches 1 1

Compare SN74LVC112ADBR with alternatives

Compare SN74LVC112DB with alternatives