SN74LVC08ARGYRG4 vs 74LVC10APW-T feature comparison

SN74LVC08ARGYRG4 Texas Instruments

Buy Now Datasheet

74LVC10APW-T Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code QFN
Package Description HQCCN, LCC14/18,.14SQ,20
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-04-01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z
JESD-30 Code S-PQCC-N14 R-PDSO-G14
JESD-609 Code e4
Length 3.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE NAND GATE
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 2
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC14/18,.14SQ,20 TSSOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 5.5 ns 5.7 ns
Propagation Delay (tpd) 11.3 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm
Base Number Matches 1 2
Packing Method TR

Compare SN74LVC08ARGYRG4 with alternatives