SN74LVC04APWRE4
vs
74LVC04ADB,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SSOP1
Package Description
TSSOP, TSSOP14,.25
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1993-04-01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP14,.25
SSOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6 ns
6 ns
Propagation Delay (tpd)
9.5 ns
10.2 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.2 mm
2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
5.3 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT337-1
Factory Lead Time
4 Weeks
Compare SN74LVC04APWRE4 with alternatives
Compare 74LVC04ADB,112 with alternatives
74LVC04ADB,112 vs 74LVC04ADB,118
74LVC04ADB,112 vs 74LVC04ADB
74LVC04ADB,112 vs N74LVC04DB-T
74LVC04ADB,112 vs 74LVC04DB
74LVC04ADB,112 vs SN74LVC04DBLE
74LVC04ADB,112 vs SN74LVC04DB
74LVC04ADB,112 vs 935242410118
74LVC04ADB,112 vs N74LVC04ADB
74LVC04ADB,112 vs 935242410112