SN74LV4053APWT
vs
74VHC4053AFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Lifetime Buy
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
TSSOP,
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Toshiba
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
50 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
1
Number of Channels
3
2
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
45 dB
45 dB
On-state Resistance Match-Nom
2 Ω
5 Ω
On-state Resistance-Max (Ron)
180 Ω
86 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
37 ns
Switch-on Time-Max
28 ns
37 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.4 mm
4.4 mm
Base Number Matches
3
5
parentfamilyid
78665168
Factory Lead Time
24 Weeks
Samacsys Description
(1) AEC-Q100 (Rev. H) (Note 1)\r\n(2) Wide operating temperature range: Topr = -40 to 125\r\n\r\n(3) Low ON-resistance: RON = 45\r\nΩ (typ.) (VCC = 3.0 V)\r\n RON = 24\r\nΩ (typ.) (VCC = 4.5 V)\r\n(4) Low power dissipation: ICC = 2.0\r\nµA (max) (T\r\na = 25\r\n°C)\r\n(5) High noise immunity: VIL = 0.8 V (max) VCC =3.0 V\r\n VIH = 2.0 V (min) VCC =3.0 V\r\n(6) Power down protection is provided on all control inputs
Samacsys Modified On
2024-02-23 06:25:14
Compare SN74LV4053APWT with alternatives
Compare 74VHC4053AFT with alternatives