SN74LV4053ADG4
vs
MC74VHC4053D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.25
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
2
|
6
|
Number of Functions |
3
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
45 dB
|
40 dB
|
On-state Resistance Match-Nom |
2 Ω
|
18 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
170 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Signal Current-Max |
0.05 A
|
|
Supply Current-Max (Isup) |
0.02 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
12 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
28 ns
|
76 ns
|
Switch-on Time-Max |
28 ns
|
83 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
4
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
-4.5 V
|
|
|
|
Compare SN74LV4053ADG4 with alternatives
Compare MC74VHC4053D with alternatives