SN74LV4051ATPWREP vs 74LV4051PW-T feature comparison

SN74LV4051ATPWREP Texas Instruments

Buy Now Datasheet

74LV4051PW-T NXP Semiconductors

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
TSSOP TSSOP
TSSOP-16 TSSOP,
16 16
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
35 MHz
5.5 V
R-PDSO-G16 R-PDSO-G16
e4 e4
5 mm 5 mm
1 1
1 8
1 1
16 16
45 dB 50 dB
2.1 Ω 5 Ω
180 Ω 375 Ω
105 °C 125 °C
-40 °C -40 °C
SEPARATE OUTPUT
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.2 mm 1.1 mm
0.05 A
0.02 mA
5.5 V 6 V
2 V 1 V
2.3 V 2 V
YES YES
28 ns 90 ns
28 ns 107 ns
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
1 2

Compare SN74LV4051ATPWREP with alternatives

Compare 74LV4051PW-T with alternatives