SN74LV4051ANS vs ISL84053IAZ-T feature comparison

SN74LV4051ANS Rochester Electronics LLC

Buy Now Datasheet

ISL84053IAZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code SOIC QSOP, SOIC, TSSOP
Package Description SOP, SSOP, SSOP16,.25
Pin Count 16 16, 16, 16
Reach Compliance Code unknown compliant
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 10.2 mm 4.89 mm
Moisture Sensitivity Level 1 2
Number of Channels 8 1
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 45 dB 90 dB
On-state Resistance Match-Nom 2.1 Ω 6 Ω
On-state Resistance-Max (Ron) 180 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 50 ns
Switch-on Time-Max 28 ns 60 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 3
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature VIDEO APPLICATION
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Package Equivalence Code SSOP16,.25
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE

Compare SN74LV4051ANS with alternatives

Compare ISL84053IAZ-T with alternatives