SN74LV4051ADBRE4
vs
SN74LV4051ADBLE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SSOP, SSOP16,.3
SSOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
6.2 mm
Moisture Sensitivity Level
1
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
2.1 Ω
2.1 Ω
On-state Resistance-Max (Ron)
180 Ω
180 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.3 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
Switch-on Time-Max
28 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Compare SN74LV4051ADBRE4 with alternatives
Compare SN74LV4051ADBLE with alternatives