SN74LV4051ADB vs 74LV4051DB feature comparison

SN74LV4051ADB Texas Instruments

Buy Now Datasheet

74LV4051DB Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code SOIC
Package Description SSOP, SSOP, SSOP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Moisture Sensitivity Level 1 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 45 dB
On-state Resistance Match-Nom 2.1 Ω
On-state Resistance-Max (Ron) 180 Ω 170 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns
Switch-on Time-Max 28 ns 66 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 5.3 mm
Base Number Matches 1 3
Package Equivalence Code SSOP16,.3
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.025 A
Switching BREAK-BEFORE-MAKE

Compare SN74LV4051ADB with alternatives