SN74LV4051AD
vs
74LV4051PW,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
890817
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Part Package Code
SOIC
TSSOP
Package Description
SOIC-16
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1999-06-22
1994-08-01
kg CO2e/kg
12.04
Average Weight (mg)
162.05
CO2e (mg)
1951.082
Samacsys Description
Texas Instruments SN74LV4051AD, Multiplexer Single 8:1, 3 V, 5 V, 16-Pin SOIC
Samacsys Manufacturer
Texas Instruments
Nexperia
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
194.482676
Category CO2 Kg
12.04
CO2
2341.57141904
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
35 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
45 dB
50 dB
On-state Resistance Match-Nom
3 Ω
5 Ω
On-state Resistance-Max (Ron)
225 Ω
375 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
1.65 V
2 V
Surface Mount
YES
YES
Switch-off Time-Max
18 ns
90 ns
Switch-on Time-Max
18 ns
107 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
4.4 mm
Base Number Matches
16
1
Manufacturer Package Code
SOT403-1
Compare SN74LV4051AD with alternatives
Compare 74LV4051PW,112 with alternatives