SN74LV4040ADR vs DV4017BN feature comparison

SN74LV4040ADR Texas Instruments

Buy Now Datasheet

DV4017BN avg Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC AVG SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 DIP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Count Direction UP UP
Family LV/LV-A/LVX/H 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4
Length 9.9 mm 19.175 mm
Load Capacitance (CL) 50 pF
Logic IC Type BINARY COUNTER RING COUNTER
Max Frequency@Nom-Sup 50000000 Hz
Max I(ol) 0.012 A
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 28 ns 1000 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 125 MHz 6.7 MHz
Base Number Matches 1 1
Load/Preset Input YES

Compare SN74LV4040ADR with alternatives

Compare DV4017BN with alternatives