SN74LV221ADG4
vs
HD74LV123AFP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HITACHI LTD
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.3
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
10.06 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
1
Number of Bits
2
Number of Data/Clock Inputs
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.02 mA
Propagation Delay (tpd)
42 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3.9 mm
5.5 mm
Base Number Matches
1
2
Compare SN74LV221ADG4 with alternatives
Compare HD74LV123AFP with alternatives