SN74LV165ADBRE4 vs TC74VHC165FK feature comparison

SN74LV165ADBRE4 Texas Instruments

Buy Now Datasheet

TC74VHC165FK Toshiba America Electronic Components

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TOSHIBA CORP
SOIC SOIC
SSOP, SSOP16,.3 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-16
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
SISO OPERATION ALSO AVAILABLE SISO OPERATION ALSO AVAILABLE
RIGHT RIGHT
LV/LV-A/LVX/H AHC/VHC
R-PDSO-G16 R-PDSO-G16
e4
6.2 mm 4 mm
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
50000000 Hz 50000000 Hz
1
8 8
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
3-STATE
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP VSSOP
SSOP16,.3 TSSOP16,.16,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
260 NOT SPECIFIED
26 ns 21.5 ns
Not Qualified Not Qualified
2 mm 1 mm
5.5 V 5.5 V
2 V 2 V
2.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.5 mm
DUAL DUAL
30 NOT SPECIFIED
POSITIVE EDGE POSITIVE EDGE
5.3 mm 3 mm
45 MHz 90 MHz
1 1
Toshiba

Compare SN74LV165ADBRE4 with alternatives

Compare TC74VHC165FK with alternatives