SN74LV161ADBR vs SN74LV163ADBRE4 feature comparison

SN74LV161ADBR Texas Instruments

Buy Now Datasheet

SN74LV163ADBRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SSOP-16 SSOP, SSOP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 50000000 Hz 50000000 Hz
Max I(ol) 0.012 A 0.006 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 22.5 ns 22.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 115 MHz 115 MHz
Base Number Matches 3 1
parentfamilyid 888663
kg CO2e/kg 12.4
Average Weight (mg) 84.75
CO2e (mg) 1050.9
Samacsys Description IC 4BIT SYNC BINRY COUNTR 16SSOP
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.4
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a

Compare SN74LV161ADBR with alternatives

Compare SN74LV163ADBRE4 with alternatives