SN74LV157ADBRE4 vs TC7WH157FU feature comparison

SN74LV157ADBRE4 Texas Instruments

Buy Now Datasheet

TC7WH157FU Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SSOP, SSOP16,.3 LSSOP, TSSOP8,.16
Pin Count 16 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e4
Length 6.2 mm 2.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.006 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSSOP
Package Equivalence Code SSOP16,.3 TSSOP8,.16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 15 ns 15 ns
Propagation Delay (tpd) 22 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 2.8 mm
Base Number Matches 1 1
Samacsys Manufacturer Toshiba

Compare SN74LV157ADBRE4 with alternatives

Compare TC7WH157FU with alternatives