SN74LV138PWLE
vs
74HCT154PW,112
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Package Description
TSSOP, TSSOP16,.25
4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
2 ENABLE INPUTS
Family
LV/LV-A/LVX/H
HCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
Length
5 mm
7.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
OTHER DECODER/DRIVER
Max I(ol)
0.012 A
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
26 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Part Package Code
TSSOP2
Pin Count
24
Manufacturer Package Code
SOT355-1
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
kg CO2e/kg
12.6
Average Weight (mg)
90.25
CO2e (mg)
1137.15
Samacsys Description
74HC(T)154 - 4-to-16 line decoder/demultiplexer@en-us
Samacsys Manufacturer
Nexperia
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
88.81078
Category CO2 Kg
12.6
CO2
1119.0158279999998
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SN74LV138PWLE with alternatives
Compare 74HCT154PW,112 with alternatives
74HCT154PW,112 vs 935182560112
74HCT154PW,112 vs 74HCT154PW
74HCT154PW,112 vs 935182560118
74HCT154PW,112 vs 74HCT154PW,118
74HCT154PW,112 vs CD4511BPWG4
74HCT154PW,112 vs 10172PC
74HCT154PW,112 vs SN74AHCT138DGVRE4
74HCT154PW,112 vs M54HC137F1R
74HCT154PW,112 vs SN74LVC139ADBLE