SN74LV08ADB
vs
74LV08DB,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
SSOP,
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
20 ns
33 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
1
2
Part Package Code
SSOP1
Pin Count
14
Manufacturer Package Code
SOT337-1
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Package Equivalence Code
SSOP14,.3
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
19 ns
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74LV08ADB with alternatives
Compare 74LV08DB,118 with alternatives
74LV08DB,118 vs 74LV08DB-T
74LV08DB,118 vs 74LV08DB
74LV08DB,118 vs SN74LV08ADBE4
74LV08DB,118 vs 935169270118
74LV08DB,118 vs SN74LV08ADBRE4
74LV08DB,118 vs SN74LV08ADBLE
74LV08DB,118 vs 74LV08DB,112
74LV08DB,118 vs N74LV08DB
74LV08DB,118 vs N74LV08DB-T