SN74LS92J
vs
M38510/31510BCA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS
|
|
Count Direction |
UP
|
UP
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
|
Length |
19.56 mm
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
DIVIDE BY 12 COUNTER
|
DIVIDE BY 12 COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
3
|
3
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
35 ns
|
66 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
|
fmax-Min |
16 MHz
|
18 MHz
|
Base Number Matches |
4
|
8
|
Screening Level |
|
MIL-PRF-38535 Class B
|
|
|
|
Compare SN74LS92J with alternatives
Compare M38510/31510BCA with alternatives