SN74LS92DRE4 vs SN74LS92DE4 feature comparison

SN74LS92DRE4 Texas Instruments

Buy Now Datasheet

SN74LS92DE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE FUNCTION HAS 1 BIT ONE FUNCTION HAS 1 BIT
Count Direction UP UP
Family LS LS
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 15 pF 15 pF
Load/Preset Input NO NO
Logic IC Type DIVIDE BY 12 COUNTER DIVIDE BY 12 COUNTER
Max Frequency@Nom-Sup 16000000 Hz 16000000 Hz
Max I(ol) 0.008 A 0.008 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 15 mA 15 mA
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 32 MHz 32 MHz
Base Number Matches 2 2
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74LS92DRE4 with alternatives

Compare SN74LS92DE4 with alternatives