SN74LS92DR2 vs SN74LS92D feature comparison

SN74LS92DR2 onsemi

Buy Now Datasheet

SN74LS92D Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 GREEN, PLASTIC, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ONE FUNCTION HAS 1 BIT ONE FUNCTION HAS 1 BIT
Count Direction UP UP
Family LS LS
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load/Preset Input YES NO
Logic IC Type DIVIDE BY 12 COUNTER DIVIDE BY 12 COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 32 MHz 32 MHz
Base Number Matches 1 7
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 15 mA
Prop. Delay@Nom-Sup 50 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74LS92DR2 with alternatives

Compare SN74LS92D with alternatives