SN74LS684DW vs 7604301FX feature comparison

SN74LS684DW onsemi

Buy Now Datasheet

7604301FX Lansdale Semiconductor Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI LANSDALE SEMICONDUCTOR INC
Part Package Code SOIC DFP
Package Description PLASTIC, SOIC-20 DFP,
Pin Count 20 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G20 R-GDFP-F16
JESD-609 Code e0
Length 12.8 mm
Logic IC Type MAGNITUDE COMPARATOR ADDER/SUBTRACTOR
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP20,.4 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 235
Propagation Delay (tpd) 30 ns 41 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 2 1
Power Supply Current-Max (ICC) 39 mA

Compare SN74LS684DW with alternatives

Compare 7604301FX with alternatives