SN74LS674ND vs SN54LS674JT feature comparison

SN74LS674ND Motorola Semiconductor Products

Buy Now Datasheet

SN54LS674JT Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP24,.6 DIP, DIP24,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature READ/WRITE CONTROL; COMMON SERIAL I/O PIN SISO OPERATION ALSO AVAILABLE
Count Direction RIGHT RIGHT
Family LS LS
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0
Length 31.815 mm 32.005 mm
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.21 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 15.24 mm 7.62 mm
fmax-Min 28 MHz 20 MHz
Base Number Matches 3 1
Pbfree Code No
Part Package Code DIP
Pin Count 24
Max Frequency@Nom-Sup 20000000 Hz
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74LS674ND with alternatives

Compare SN54LS674JT with alternatives