SN74LS674DW vs SN74LS674NE4 feature comparison

SN74LS674DW Texas Instruments

Buy Now Datasheet

SN74LS674NE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOIC-24 DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature HOLD MODE; READ/WRITE CONTROL; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS SISO OPERATION ALSO AVAILABLE
Count Direction RIGHT RIGHT
Family LS LS
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e4 e4
Length 15.4 mm 31.75 mm
Load Capacitance (CL) 45 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 40 ns
Propagation Delay (tpd) 40 ns 40 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.5 mm 15.24 mm
fmax-Min 25 MHz 20 MHz
Base Number Matches 1 1

Compare SN74LS674DW with alternatives

Compare SN74LS674NE4 with alternatives