SN74LS642N3 vs SN74LS642-1DW feature comparison

SN74LS642N3 Texas Instruments

Buy Now Datasheet

SN74LS642-1DW Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Package Description DIP, DIP20,.3 SOP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LS LS
JESD-30 Code R-PDIP-T20 R-PDSO-G20
Length 24.325 mm 12.8 mm
Load Capacitance (CL) 45 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 90 mA
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74LS642N3 with alternatives

Compare SN74LS642-1DW with alternatives